DS1961S-F5+
图像仅供参考
请参阅产品规格
请参阅产品规格
700-DS1961S-F5
DS1961S-F5+
制造商:
说明:
iButton及附件 1kb Protected EEPROM iButton with SHA-1
iButton及附件 1kb Protected EEPROM iButton with SHA-1
寿命周期:
受限供货情况:
Mouser当前不供应此零件编号的零件。产品可能为限量销售或工厂特别订单。
数据表:
Mouser 目前在您所在地区不销售该产品。
数据表
Application Notes
- Advanced 1-Wire Network Driver (PDF)
- Alternatives to the DS1991L MultiKey iButton(R) (PDF)
- Challenge and Response with 1-Wire(R) SHA Devices (PDF)
- Maxim Digital Monetary Certificates (PDF)
- Passwords in SHA Authentication (PDF)
- Protect Your R&D Investment with Secure Authentication (PDF)
- Reference Design of a 1-Wire Bidirectional Voltage-Level Translator for 1.8V to 5V (PDF)
- Secure Access Control Through Challenge and Response Authentication (PDF)
- Securing Electronic Transactions Using SHA-1 Secure Hash Algorithm (PDF)
- Software Methods to Achieve Robust 1-Wire(R) Communication in iButton(R) Applications (PDF)
- Understanding the DS1WM Synthesizable 1-Wire Bus Master (PDF)
- Understanding the DSSHA1 Synthesizable SHA-1 Coprocessor (PDF)
- What Is an iButton Device? (PDF)
- White Paper 1: SHA Devices Used in Small Cash Systems (PDF)
- White Paper 3: Why are 1-Wire SHA-1 Devices Secure? (PDF)
- White Paper 4: Glossary of 1-Wire SHA-1 Terms (PDF)
- White Paper 8: 1-Wire(R) SHA-1 Overview (PDF)
- White Paper 9: Are SHA-1 Devices Still Secure Enough? (PDF)
合规代码
- CNHTS:
- 8523511000
- USHTS:
- 8542320051
- TARIC:
- 8473302000
- MXHTS:
- 8542320299
- ECCN:
- EAR99
原产地分类
- 原产国:
- 菲律宾
- 组装原产国/地区:
- 菲律宾
- 扩散国家:
- 不可用
供货情况
-
库存:
-
出现意外错误。请稍候重试。

中国
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.