MAX1471ATJ/V+
图像仅供参考
请参阅产品规格
请参阅产品规格
700-MAX1471ATJ/V+
MAX1471ATJ/V+
制造商:
说明:
射频接收器 315MHz/434MHz Low-Power, 3V/5V ASK/FSK S
射频接收器 315MHz/434MHz Low-Power, 3V/5V ASK/FSK S
Mouser 目前在您所在地区不销售该产品。
数据表
Application Notes
- Avoid PC-Layout "Gotchas" in ISM-RF Products (PDF)
- Calculating the Sensitivity of an ASK Receiver (PDF)
- Data Slicing Techniques for UHF ASK Receivers (PDF)
- Fast Start-Up Oscillator (FOX) Boosts Superhet Performance (PDF)
- General Layout Guidelines for RF and Mixed-Signal PCBs (PDF)
- How to Optimize an ISM Radio Frequency (RF) System (PDF)
- Important Design Considerations for Heart-Rate and Fitness Monitors (PDF)
- Introduction to Hearing Aids and Important Design Considerations (PDF)
- Manchester Data Encoding for Radio Communications (PDF)
- Path Loss in Remote Keyless Entry Systems (PDF)
- Radio Link-Budget Calculations for ISM-RF Products (PDF)
- Requirements of Remote Keyless Entry (RKE) Systems (PDF)
- RF Basics (PDF)
合规代码
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390010
- MXHTS:
- 8542399999
- ECCN:
- EAR99
原产地分类
- 原产国:
- 泰国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
出现意外错误。请稍候重试。

中国
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.