MAX148X2EVKIT#

Analog Devices / Maxim Integrated
700-MAX148X2EVKIT#
MAX148X2EVKIT#

制造商:

说明:
界面开发工具 EVKIT for 2.75kVRMS Isolated 500kbps/25M

寿命周期:
受限供货情况:
Mouser当前不供应此零件编号的零件。产品可能为限量销售或工厂特别订单。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Analog Devices Inc.
产品种类: 界面开发工具
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Bulk
商标: Analog Devices / Maxim Integrated
产品类型: Interface Development Tools
系列: MAX148
工厂包装数量: 1
子类别: Development Tools
单位重量: 113.400 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

合规代码
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MAX148X2EVKIT Evaluation Kit

Analog Devices MAX148X2EVKIT Evaluation Kit is a fully assembled and tested PCB that demonstrates the functionality of the MAX14855 isolated RS-485/RS-422 transceiver. This evaluation kit operates from a single 3.3V supply. It has been designed to evaluate the MAX14855 alone or in a standard RS-485 configuration. This kit features an onboard isolated power supply to power the secondary side of the circuit. The Analog Devices MAX148X2EVKIT may also be used to evaluate the MAX14853, MAX14857, and MAX14859.

供货情况

库存: