MAX16832CEVKIT+

Analog Devices / Maxim Integrated
700-MAX16832CEVKIT
MAX16832CEVKIT+

制造商:

说明:
LED 照明开发工具 Eval Kit MAX16823C and MAX16832A (2MHz,

寿命周期:
受限供货情况:
Mouser当前不供应此零件编号的零件。产品可能为限量销售或工厂特别订单。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Analog Devices Inc.
产品种类: LED 照明开发工具
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Evaluation Kits
MAX162832A, MAX16832C
MAX16832
6 V to 65 V
MAX16832EV
Bulk
商标: Analog Devices / Maxim Integrated
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
零件号别名: MAX16832EV
单位重量: 86.515 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

合规代码
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

MAX16832CEVKIT Evaluation Kit

Analog Devices MAX16832CEVKIT Evaluation Kit demonstrates the MAX16832C hysteretic current-mode high-brightness LED driver IC. The Analog Devices MAX16832C kit is configured as a step-down topology with a constant-current high-brightness (HB LED) driver circuit for external HB LEDs. The MAX16832CEVKIT operates from a DC supply voltage of 6.5V to 65V and is configured to deliver 666mA of current to user-supplied HB LEDs. The output voltage for the HB LED string can go up to 64V and depends upon the kit's input voltage. The MAX16832CEVKIT can be configured for digital pulse-width modulation (PWM) dimming operation using a digital PWM input signal. The evaluation kit circuit also features a thermal-foldback and temperature-simulation circuit feature. The MAX16832CEVKIT is a fully assembled and tested surface-mount board. Additionally, the PCB layout design has been maximized for optimum thermal dissipation. The Maxim MAX16832CEVKIT can also evaluate a MAX16832A after replacing the IC.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

供货情况

库存: