MAX16833DAUE+

Analog Devices / Maxim Integrated
700-MAX16833DAUE+
MAX16833DAUE+

制造商:

说明:
LED照明驱动器IC High-Voltage HB LED Drivers with Integra

寿命周期:
受限供货情况:
Mouser当前不供应此零件编号的零件。产品可能为限量销售或工厂特别订单。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Analog Devices Inc.
产品种类: LED照明驱动器IC
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
1 Output
TSSOP-16
65 V
5 V
100 kHz to 1 MHz
MAX16833D
- 40 C
+ 125 C
Tube
商标: Analog Devices / Maxim Integrated
输入电压: 5 V to 65 V
安装风格: SMD/SMT
通道数量: 1 Channel
Pd-功率耗散: 2.089 W
产品类型: LED Lighting Drivers
工厂包装数量: 96
子类别: Driver ICs
电源电流—最大值: 4 mA
零件号别名: MAX16833D
单位重量: 173 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

合规代码
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Maxim IC MAX16833高压HB LED驱动器

Maxim IC MAX16833C和MAX16833D高电压HB LED驱动器配有集成高侧电流检测放大器,可极快地将PWM电流转换为LED,无瞬态过压或欠压情况。Maxim IC MAX16833 HB LED驱动器使用ICTRL直流输入提供模拟调光。这些LED驱动器IC在LED灯带高侧检测LED电流。MAX16833具有+5V-+65V的宽广输入电压范围和65V的最大升压输出。配有P通道调光MOSFET的高侧电流检测,可使LED灯带正极与正输入端或负输入端短路而不会造成任何损害。MAX16833是汽车外部照明、各种商业、工业和建筑照明应用的理想选择。

供货情况

库存: