MAX16834AUP+T

Analog Devices / Maxim Integrated
700-MAX16834AUPT
MAX16834AUP+T

制造商:

说明:
LED照明驱动器IC High-Power LED Driver with Integrated Hi

寿命周期:
受限供货情况:
Mouser当前不供应此零件编号的零件。产品可能为限量销售或工厂特别订单。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Analog Devices Inc.
产品种类: LED照明驱动器IC
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
1 Output
Boost, Buck, SEPIC
3 A
TSSOP-20
28 V
4.75 V
100 kHz to 1 MHz
27 V
MAX16834
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
商标: Analog Devices / Maxim Integrated
调光: PWM
特点: PWM Dimming, Short Circuit and Thermal Protection
输入电压: 4.75 V to 28 V
安装风格: SMD/SMT
通道数量: 1 Channel
Pd-功率耗散: 2.051 W
产品类型: LED Lighting Drivers
工厂包装数量: 2500
子类别: Driver ICs
电源电流—最大值: 10 mA
零件号别名: MAX16834
单位重量: 191 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

合规代码
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

供货情况

库存:

备用包装

制造商零件编号:
包装:
供货情况:
单价:
最小:
0