MAX25601DAUI/V+

700-MAX25601DAUI/V+
MAX25601DAUI/V+

制造商:

说明:
LED照明驱动器IC Synchronous Boost and Synchronous Buck L

寿命周期:
受限供货情况:
Mouser当前不供应此零件编号的零件。产品可能为限量销售或工厂特别订单。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Analog Devices Inc.
产品种类: LED照明驱动器IC
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
1 Output
Boost, Buck
30 A
TSSOP-28
48 V
5 V
200 kHz to 2.2 MHz
4.9 V to 5.1 V
MAX25601
- 40 C
+ 125 C
Tube
商标: Analog Devices / Maxim Integrated
开发套件: MAX25601EVKIT
调光: Analog, PWM
特点: PWM Dimming, Short Circuit and Thermal Protection
用于: Automotive Exterior Lighting
输入电压: 5 V to 48 V
安装风格: SMD/SMT
通道数量: 1 Channel
Pd-功率耗散: 2.38 W
产品: LED Controllers
产品类型: LED Lighting Drivers
工厂包装数量: 50
子类别: Driver ICs
电源电流—最大值: 10 mA
类型: Synchronous LED Controller
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

MAX25601A/B/C/D升压-降压控制器

Maxim MAX25601A/MAX25601B/MAX25601C/MAX25601D同步升压/-降压控制器是后跟同步降压LED控制器的同步升压控制器。该升压控制器具有4.5V至40V输入电压范围,非常适合用于汽车应用,并可用作第二级降压LED控制器的预升压电源。该同步升压器是一种电流模式控制器,可以与另一个器件并联以提供更高的输出功率。SYNC OUT引脚提供时钟来驱动另一器件的RT/SYNC IN引脚,从而实现两相180度异相操作。该升压转换器经设置可实现200kHz至2.2MHz的开关频率。该器件具有扩频功能以降低EMI。该器件具有内部数字软启动特性,以实现升压输出的平滑上电。该器件具有断续模式、过压保护和热关断等保护特性。

供货情况

库存: