MAX25605EVKIT#

Analog Devices / Maxim Integrated
700-MAX25605EVKIT#
MAX25605EVKIT#

制造商:

说明:
LED 照明开发工具 Evaluation Kit for Sequential Turn Controller

寿命周期:
受限供货情况:
Mouser当前不供应此零件编号的零件。产品可能为限量销售或工厂特别订单。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Analog Devices Inc.
产品种类: LED 照明开发工具
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Evaluation Kits
MAX25605
12 V
MAX25605
Bulk
商标: Analog Devices / Maxim Integrated
输出电流: 700 mA
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

此功能要求启用JavaScript。

合规代码
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

MAX25605EVKIT控制器评估套件

Analog Devices MAX25605EVKIT控制器评估套件提供经过验证的设计,用于评估适用于汽车照明系统的MAX25605 6开关顺序LED控制器。Analog Devices MAX25605EVKIT演示了完整的顺序照明设计,包括板载计时电路、两个配置为升压至电池(电池基准降压-升压)的MAX25611 LED驱动器以及两个MAX25605顺序LED控制器。此外,该评估套件还安装了12个黄色LED,并带有一个丙烯酸LED灯罩以保护眼睛。该板包括机械开关,用于演示不同序列设置和工作模式。

供货情况

库存: