MAX25608AUI/V+T

700-MAX25608AUI/V+T
MAX25608AUI/V+T

制造商:

说明:
LED照明驱动器IC 12-Switch Matrix Manager with UART Inter

寿命周期:
受限供货情况:
Mouser当前不供应此零件编号的零件。产品可能为限量销售或工厂特别订单。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Analog Devices Inc.
产品种类: LED照明驱动器IC
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
12 Output
1.6 A
TSSOP-28
60 V
4 V
20 MHz
- 40 C
+ 125 C
Reel
Cut Tape
商标: Analog Devices / Maxim Integrated
开发套件: MAX25608EVSYS
调光: PWM
用于: Automotive Front Lights
输入电压: 4 V to 60 V
安装风格: SMD/SMT
通道数量: 12 Channel
输出类型: CMOS
Pd-功率耗散: 3.245 W
产品: LED Lighting Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 2500
子类别: Driver ICs
电源电流—最大值: 6 mA
类型: High-Brightness LED Matrix Manager
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8542310000
USHTS:
8542310075
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MAX25608 12开关LED矩阵管理器

Analog Devices MAX25608 12开关高亮度LED矩阵管理器设计用于汽车照明,具有一个12开关阵列,用于旁路连接单串或双串应用中的单个LED。在MAX25608上还设有12个单独控制的N沟道MOSFET开关,额定电压为14V,导通电阻为0.06Ω。单个电流源为串联的所有LED供电。该LED矩阵管理器还可配置为两串应用,每串串联六个开关。每个开关均可跨接一个、两个或三个串联的LED。MAX25608可实现两个开关关联将大电流LED旁路。该IC包括一个内部电荷泵,为LED旁路开关的栅极驱动供电。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

供货情况

库存:

备用包装

制造商零件编号:
包装:
供货情况:
单价:
最小:
0