MAX25610AATE/VY+

Analog Devices / Maxim Integrated
700-MAX25610AATE/VY+
MAX25610AATE/VY+

制造商:

说明:
LED照明驱动器IC 22 kHz Startup Receiver and 3D Transpond

寿命周期:
受限供货情况:
Mouser当前不供应此零件编号的零件。产品可能为限量销售或工厂特别订单。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Analog Devices Inc.
产品种类: LED照明驱动器IC
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
1 Output
Buck, Buck-Boost
20 mA
TQFN-16
36 V
5 V
400 kHz
4.7 V to 5.3 V
MAX25610x
- 40 C
+ 125 C
AEC-Q100
Tray
商标: Analog Devices / Maxim Integrated
特点: PWM Dimming, Short Circuit and Thermal Protection
输入电压: 5 V to 36 V
安装风格: SMD/SMT
通道数量: 1 Channel
Pd-功率耗散: 2.667 W
产品: LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 490
子类别: Driver ICs
电源电流—最大值: 7 mA
类型: DC/DC Converter
单位重量: 4.885 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

MAX25610x降压和降压-升压LED驱动器

Maxim Integrated MAX25610x同步降压和降压-升压LED驱动器可提供恒定输出电流,以驱动大功率发光二极管。该驱动器适用于需要高压输入的汽车和工业照明应用。这些驱动器集成了两个60mΩ功率MOSFET,可实现同步操作,从而最大限度减少了外部元件数量。该器件的灵活配置支持降压、反相降压-升压和升压转换。这些LED驱动器采用电流模式控制,可提供快速瞬态响应,并轻松实现环路稳定。Maxim MAX25610x驱动器还可以用作直流-直流转换器,使用FB输入作为输出分压器的反馈。

供货情况

库存: