MAX25611CATC/VY+

Analog Devices / Maxim Integrated
700-MAX25611CATC/VY+
MAX25611CATC/VY+

制造商:

说明:
LED照明驱动器IC Automotive High-Voltage HB LED Controlle

寿命周期:
受限供货情况:
Mouser当前不供应此零件编号的零件。产品可能为限量销售或工厂特别订单。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Analog Devices Inc.
产品种类: LED照明驱动器IC
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
1 Output
Boost, Buck, SEPIC
1.5 A
48 V
5 V
350 kHz
Adjustable
MAX25611
- 40 C
+ 125 C
AEC-Q100
Tube
商标: Analog Devices / Maxim Integrated
特点: PWM Dimming, Short Circuit and Thermal Protection
输入电压: 5 V to 48 V
安装风格: SMD/SMT
通道数量: 1 Channel
产品类型: LED Lighting Drivers
工厂包装数量: 75
子类别: Driver ICs
电源电流—最大值: 5 mA
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

合规代码
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

MAX25611汽车高压LED控制器

Maxim Integrated MAX25611汽车高压高亮度LED控制器非常适合用于汽车前灯应用,如远光灯、近光灯、日间行车灯 (DRL)、转向指示灯、雾灯和其他LED灯。MAX25611控制器采用5V至36V的输入电压驱动LED灯串,最大输出电压为65V。MAX25611A/MAX25611B具有高侧电流检测能力,可在LED灯串的高侧检测输出电流。高侧电流检测对于短路保护必不可少,并且是用于驱动LED的最灵活方案,支持升压、高侧降压、SEPIC模式或降压-升压模式配置。PWM输入提供高达5000:1的LED调光比,REFI输入在MAX25611中提供额外的模拟调光功能。

供货情况

库存: