MAX3218EAP+T
图像仅供参考
请参阅产品规格
请参阅产品规格
700-MAX3218EAPT
MAX3218EAP+T
制造商:
说明:
RS-232接口集成电路 1 A, Supply Current, 1.8V to 4.25V-Powered RS-232 Transceiver with AutoShutdown
RS-232接口集成电路 1 A, Supply Current, 1.8V to 4.25V-Powered RS-232 Transceiver with AutoShutdown
Mouser 目前在您所在地区不销售该产品。
数据表
Application Notes
- Determining Clock Accuracy Requirements for UART Communications (PDF)
- Lower the Supply Current in Your RS-232 System (PDF)
- New RS-232 ICs Feature 1uA Supply Current, ±15kV ESD Protection, and 3V Operation (PDF)
- RS-232 Features Explained (PDF)
- Selecting and using RS-232 Interface Parts for Your Power Supply Voltages (PDF)
- The Evolution of the RS-232 Transceivers (PDF)
合规代码
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
原产地分类
- 原产国:
- 菲律宾
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
出现意外错误。请稍候重试。

中国
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.