MAX3225ECAP+T

Analog Devices / Maxim Integrated
700-MAX3225ECAPT
MAX3225ECAP+T

制造商:

说明:
RS-232接口集成电路 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Analog Devices Inc.
产品种类: RS-232接口集成电路
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
SSOP-20
MAX3225E
Transceiver
1 Mb/s
2 Driver
2 Receiver
Full Duplex
5.5 V
3 V
SMD/SMT
1 mA
0 C
+ 70 C
15 kV
RS-232 Transceivers
Reel
Cut Tape
MouseReel
商标: Analog Devices / Maxim Integrated
工作电源电压: 3 V to 5.5 V
产品类型: RS-232 Interface IC
传播延迟时间: 0.15 us
关闭: With Shutdown
工厂包装数量: 2000
子类别: Interface ICs
零件号别名: MAX3225E
单位重量: 453.600 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MAX322xE/MAX324xE RS-232 Transceivers

Analog Devices MAX32254E/MAX3225E/MAX3226E/MAX3227E/MAX3244E/MAX3245E RS-232 Transceivers with Auto Shutdown Plus are 3V-powered EIA/TIA-232 and V.28/V.24 communications interface devices with automatic shutdown/wakeup features, high data-rate capabilities, and enhanced electrostatic discharge (ESD) protection. All transmitter outputs and receiver inputs are protected to ±15kV using IEC 1000-4-2 Air-Gap Discharge, ±8kV using IEC 1000-4-2 Contact Discharge, and ±15kV using the Human Body Model. ADI MAX322xE and MAX324xE devices achieve a 1μA supply current using the Auto Shutdown Plus™ feature. These RS-232 transceivers automatically enter a low-power shutdown mode when the RS-232 cable is disconnected or the transmitters of the connected peripherals are inactive, and the UART driving the transmitter inputs is inactive for more than 30 seconds. They turn on again when they sense a valid transition at any transmitter or receiver input. Auto Shutdown Plus saves power without changes to the existing BIOS or operating system. MAX3225E/MAX3227E/MAX3245E devices also feature MegaBaud™ operation, guaranteeing 1Mbps for high-speed applications such as communicating with ISDN modems. MAX3224E/MAX3226E/MAX3244E devices guarantee 250kbps operation.

Maxim控制和自动化解决方案 — 可编程逻辑控制器

Maxim将合适的功能融入集成电路,使PLC设计人员能在降低系统成本、功率需求和整体尺寸的同时,又提供工业测量所需的精确性和可靠性。

供货情况

库存:

备用包装

制造商零件编号:
包装:
供货情况:
单价:
最小:
0