MAX44251AKA+T

Analog Devices / Maxim Integrated
700-MAX44251AKA+T
MAX44251AKA+T

制造商:

说明:
精密放大器 Dual/Quad 20V, Ultra-Precision, Low-Nois

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Analog Devices Inc.
产品种类: 精密放大器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
2 Channel
10 MHz
8 V/us
6 uV
1.3 nA
20 V
2.7 V
1.15 mA
58 mA
133 dB
5.9 nV/sqrt Hz
SOT-23-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
MAX44251
Reel
Cut Tape
MouseReel
放大器类型: Low Noise Amplifier
商标: Analog Devices / Maxim Integrated
产品: Precision Amplifiers
产品类型: Precision Amplifiers
工厂包装数量: 2500
子类别: Amplifier ICs
零件号别名: MAX44251
单位重量: 40 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

合规代码
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
泰国
扩散国家:
美国
发货时,国家/地区可能会发生变化。

MAX44251/MAX44252 20V, Ultra-Precision Op Amps

Analog Devices MAX44251 / MAX44252 20V, Ultra-Precision, Low-Noise Op Amps offer near-zero DC offset and drift through the use of autocorrelating zeroing techniques. This method constantly measures and compensates the input offset, eliminating drift over time and temperature and the effect of 1/f noise. These Maxim Integrated dual (MAX44251) and quad (MAX44252) op amps feature rail-to-rail outputs, operate from a single 2.7V to 20V supply, and consume only 1.15mA per channel while providing 5.9nV/ input-referred voltage noise. These Maxim Integrated op amps are unity-gain stable with a gain-bandwidth product of 10MHz and are ideally suited for applications requiring ultra-low noise and DC precision, such as interfacing with pressure sensors, strain gauges, precision weight scales, and medical instrumentation.

放大器IC

Analog Devices放大器通过结合专业设计、制造工艺和应用支持,提供高性能产品,简化信号调理设计过程。放大器的广泛产品组合包括运算放大器,涵盖各种精度、速度和电压范围;专业放大器涵盖特殊功能和操作,如电流检测和光学跨阻放大器、ADC驱动器和仪表放大器。

供货情况

库存: