MAX4951CTP+

Analog Devices / Maxim Integrated
700-MAX4951CTP
MAX4951CTP+

制造商:

说明:
缓冲器和线路驱动器 SATA I/SATA II Bidirectional Re-Driver

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Analog Devices Inc.
产品种类: 缓冲器和线路驱动器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
2 Input
2 Output
Non-Inverting
TQFN-EP-20
7 mA
3 V
3.6 V
70 mA
0 C
+ 70 C
SMD/SMT
Tube
商标: Analog Devices / Maxim Integrated
产品类型: Buffers & Line Drivers
系列: MAX4951
工厂包装数量: 75
子类别: Logic ICs
零件号别名: MAX4951
单位重量: 39.483 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MAX4951 Dual-Channel Buffer

Analog Devices MAX4951 dual-channel buffer is designed to re-drive serial-ATA (SATA) I and SATA II signals and is functional up to 6.0Gbps for next-generation data rates. The buffer can be placed near an eSATA connector to overcome board losses and produce an eSATA-compatible signal level. The MAX4951 preserves signal integrity at the receiver by reestablishing full output levels and can reduce the total system jitter (Tj) by squaring up the signal. This Analog Devices dual-channel buffer is optimized for use in a variety of applications, including servers, desktop computers, notebook PCs, docking stations, and data storage / workstations.

供货情况

库存: