MAX5160NEUA+
图像仅供参考
请参阅产品规格
请参阅产品规格
700-MAX5160NEUA
MAX5160NEUA+
制造商:
说明:
数字电位器 IC Low-Power Digital Potentiometers
数字电位器 IC Low-Power Digital Potentiometers
寿命周期:
受限供货情况:
Mouser当前不供应此零件编号的零件。产品可能为限量销售或工厂特别订单。
Mouser 目前在您所在地区不销售该产品。
数据表
Application Notes
- Adding Global LED Intensity Control to the MAX6954 and MAX6955 LED Drivers (PDF)
- Audio Gain Control Using Digital Potentiometers (PDF)
- Current-Limit Switch Is Digitally Programmable (PDF)
- Digital Adjustment of DC-DC Converter Output Voltage in Portable Applications (PDF)
- Digital Pots Achieve Voltage-to-Resistance Conversion (PDF)
- External Resistor Minimizes Digipot Loading (PDF)
- Industrial 0V to +10V Digital Potentiometer (PDF)
- Inexpensive Peak Detector Features Droopless Operation (PDF)
- Pushbuttons Control Regulated Switching Converter (PDF)
- Ratiometric Design Overcomes the 25% Tolerance of a Digital Potentiometer (PDF)
- Reduce the Chances of Human Error: Part 1, Power and Ground (PDF)
- Reduce the Chances of Human Error: Part 2, Super Amps and Filters for Analog Interface (PDF)
- Stack References for Higher Adjustable Voltages from a Digital Pot (PDF)
- Use a Linear Potentiometer to Create a Nonlinear Transfer Function for Audio Volume Control (PDF)
- Using a Digital Potentiometer to Implement an Automotive Lighting Dimmer Conserves Power and Increases Efficiency (PDF)
- Where Is Ground? (PDF)
Models
合规代码
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
原产地分类
- 原产国:
- 菲律宾
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
出现意外错误。请稍候重试。

中国
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.