MAX6062AEUR+T

Analog Devices / Maxim Integrated
700-MAX6062AEURT
MAX6062AEUR+T

制造商:

说明:
参考电压 Precision, Micropower, Low-Dropout, High

寿命周期:
受限供货情况:
Mouser当前不供应此零件编号的零件。产品可能为限量销售或工厂特别订单。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Analog Devices Inc.
产品种类: 参考电压
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
SMD/SMT
SOT-23-3
Series Precision References
2.048 V
0.24 %
6 PPM / C
13.5 V
5 mA
- 40 C
+ 85 C
MAX6062A
Reel
Cut Tape
MouseReel
商标: Analog Devices / Maxim Integrated
产品类型: Voltage References
工厂包装数量: 2500
子类别: PMIC - Power Management ICs
零件号别名: MAX6062A
单位重量: 8 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MAX606x 精密微功耗电压基准

Maxim's MAX606x Precision Micropower Voltage References feature a proprietary curvature-correction circuit and laser-trimmed thin-film resistors that result in a very low temperature coefficient of 20ppm/°C (max) and an initial accuracy of ±0.2% (max). These devices typically draw only 90μA of supply current and can source 5mA or sink 2mA of load current. Unlike conventional shunt-mode (two-terminal) references that waste supply current and require an external resistor, these devices offer a supply current that is virtually independent of the supply voltage (8μA/V variation) and do not require an external resistor. Additionally, the internally compensated devices do not require an external compensation capacitor. Eliminating the external compensation capacitor saves valuable board area in space-critical applications. Low dropout voltage and supply independent, ultra-low supply current make these devices ideal for battery-operated, high-performance, low-voltage systems.
Learn More

电源管理

Analog Devices Inc.电源管理IC具有无与伦比的功率密度、超低噪声技术和出色的可靠性。这可确保系统以最佳效率、速度和功率水平运行,同时提高功能密度并降低成本。全程化、全方位的全套电源设计工具套件和高度可配置的电源互连解决方案支持 ADI’的低复杂性电源管理解决方案,帮助工程师在提供同类最佳性能的同时加快其产品上市速度。

供货情况

库存: