MAX6220ASA-5.0+T
图像仅供参考
请参阅产品规格
请参阅产品规格
700-MAX6220ASA-5.0T
MAX6220ASA-5.0+T
制造商:
说明:
参考电压 Low-Noise, Precision, +2.5V/+4.096V/+5V
参考电压 Low-Noise, Precision, +2.5V/+4.096V/+5V
寿命周期:
受限供货情况:
Mouser当前不供应此零件编号的零件。产品可能为限量销售或工厂特别订单。
Mouser 目前在您所在地区不销售该产品。
数据表
Application Notes
- Introduction to Electronic Calibration and Methods for Correcting Manufacturing Tolerances in Industrial Equipment Designs (PDF)
- Introduction to Electronic Calibration and Methods for Correcting Manufacturing Tolerances in Medical Equipment Designs (PDF)
- Reduce the Chances of Human Error: Part 2, Super Amps and Filters for Analog Interface (PDF)
- Understanding Voltage-Reference Topologies and Specifications (PDF)
Models
合规代码
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
原产地分类
- 原产国:
- 中国台湾
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
出现意外错误。请稍候重试。

中国
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.