MAX6366PKA29+T

Analog Devices / Maxim Integrated
700-MAX6366PKA29T
MAX6366PKA29+T

制造商:

说明:
监控电路 SOT23, Low-Power P 监控电路 with Battery Backup and Chip-Enable Gating

寿命周期:
受限供货情况:
Mouser当前不供应此零件编号的零件。产品可能为限量销售或工厂特别订单。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Analog Devices Inc.
产品种类: 监控电路
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Voltage Supervisory
SMD/SMT
SOT-23-8
2.93 V
1 Input
Active Low, Open Drain
No Manual Reset
Watchdog
Backup
280 ms
5.5 V
- 40 C
+ 85 C
MAX6366P
Reel
Cut Tape
MouseReel
商标: Analog Devices / Maxim Integrated
芯片启用信号: Chip Enable
工作电源电流: 15 uA
过电压阈值: 3 V
Pd-功率耗散: 700 mW
功率失效检测: No
产品类型: Supervisory Circuits
工厂包装数量: 2500
子类别: PMIC - Power Management ICs
电源电压-最小: 0 V
欠电压阈值: 2.85 V
零件号别名: MAX6366P
单位重量: 40 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

合规代码
CNHTS:
8542319099
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MAX6365-68 Microprocessor Supervisory Circuits

Analog Devices MAX6365-MAX6368 Microprocessor Supervisory Circuits feature battery backup and chip-enable gating. These devices simplify power-supply monitoring, battery-backup control functions, and memory write protection in microprocessor (µP) systems. The circuits significantly improve the size, accuracy, and reliability of modern systems with an ultra-small integrated solution. These devices provide a microprocessor reset output during VCC supply power-up, power-down, and brownout conditions. These devices internally control VCC to backup-battery switching to maintain data or low-power operation for CMOS RAM, CMOS microprocessors, real-time clocks, and other digital logic when the main supply fails.

电源管理

Analog Devices Inc.电源管理IC具有无与伦比的功率密度、超低噪声技术和出色的可靠性。这可确保系统以最佳效率、速度和功率水平运行,同时提高功能密度并降低成本。全程化、全方位的全套电源设计工具套件和高度可配置的电源互连解决方案支持 ADI’的低复杂性电源管理解决方案,帮助工程师在提供同类最佳性能的同时加快其产品上市速度。

供货情况

库存: