MAX6955AAX+T
图像仅供参考
请参阅产品规格
请参阅产品规格
700-MAX6955AAXT
MAX6955AAX+T
制造商:
说明:
LED显示驱动器 2-Wire Interfaced, 2.7V to 5.5V LED Disp
LED显示驱动器 2-Wire Interfaced, 2.7V to 5.5V LED Disp
Mouser 目前在您所在地区不销售该产品。
数据表
Application Notes
- Adding Global LED Intensity Control to the MAX6954 and MAX6955 LED Drivers (PDF)
- Charlieplexing - Reduced Pin-Count LED Display Multiplexing (PDF)
- Connecting Dual-Digit LED Modules (PDF)
- Electronic Displays Comparison (PDF)
- Extending MAX6954 and MAX6955 Keyscan Beyond 32 Keys (PDF)
- LEDs Are Still Popular (and Improving) after All These Years (PDF)
- Quick-Start: Driving 14-Segment Displays with the MAX6954 (PDF)
- Quick-Start: Driving 16-Segment Displays with the MAX6954 (PDF)
- Quick-Start: Driving 7-Segment Displays with the MAX6954 (PDF)
- Selecting Numeric and Alphanumeric Display Configurations for the MAX6954 and MAX6955 SPI and I2C LED Display Drivers (PDF)
- Using the MAX6955 LED Display Driver with a PIC Microcontroller to Scroll Messages (PDF)
合规代码
- CNHTS:
- 8542319000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
原产地分类
- 原产国:
- 马来西亚
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
出现意外错误。请稍候重试。

中国
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.