MAX6958BAEE+T
图像仅供参考
请参阅产品规格
请参阅产品规格
700-MAX6958BAEET
MAX6958BAEE+T
制造商:
说明:
LED显示驱动器 2-Wire Interfaced, 3V to 5.5V, 4-Digit,
LED显示驱动器 2-Wire Interfaced, 3V to 5.5V, 4-Digit,
寿命周期:
受限供货情况:
Mouser当前不供应此零件编号的零件。产品可能为限量销售或工厂特别订单。
Mouser 目前在您所在地区不销售该产品。
数据表
Application Notes
- Adding Intelligence to LED Lighting (PDF)
- Charlieplexing - Reduced Pin-Count LED Display Multiplexing (PDF)
- Driving 4-1/2 Digit Counter Displays with the MAX6958/59 LED Drivers (PDF)
- Driving 4-1/2 Digit Meter Displays with the MAX6958/59 LED Drivers (PDF)
- Electronic Displays Comparison (PDF)
- Extending the MAX6959 LED Display-Driver Keyscan from 8-Keys to 12-Keys (PDF)
- Individual LED Intensity Control with MAX6958/MAX6959 LED Drivers (PDF)
- Intelligent Lighting Controller Measures Ambient Light and Tracks Time (PDF)
- LEDs Are Still Popular (and Improving) after All These Years (PDF)
- Wiring the MAX6958/59 to 4-Digit Clock Displays (PDF)
Models
合规代码
- CNHTS:
- 8542319000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
原产地分类
- 原产国:
- 马来西亚
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
出现意外错误。请稍候重试。

中国