MAX7221ENG+
图像仅供参考
请参阅产品规格
请参阅产品规格
700-MAX7221ENG
MAX7221ENG+
制造商:
说明:
LED显示驱动器 Serially Interfaced, 8-Digit, LED Displa
LED显示驱动器 Serially Interfaced, 8-Digit, LED Displa
Mouser 目前在您所在地区不销售该产品。
数据表
Application Notes
- 12-Bit Thermometer Using an 8-Bit uC and Assembler (PDF)
- Data Multiplexer Adds Cursor To MAX7219 or MAX7221 LED 7 Segment Display Driver (PDF)
- Electronic Displays Comparison (PDF)
- Eliminate Noise Through Proper Supply Bypass Filtering (PDF)
- LEDs Are Still Popular (and Improving) after All These Years (PDF)
- Migrating from the MAX7219 and MAX7221 to the MAX6950 and MAX6951 LED Drivers (PDF)
- Multiplexing Shutdown Allows Text to be Displayed (PDF)
- One-Wire Network Controls Remote SPI Peripherals (PDF)
- Using a PC to Experiment with the MAX7219 and MAX7221 LED Display Drivers (PDF)
- Using Maxim SPI-compatible Display Drivers with other SPI Peripherals (PDF)
- Using the MAX7219/7221 to Drive Higher Voltage or Current (PDF)
Models
合规代码
- CNHTS:
- 8542319090
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
原产地分类
- 原产国:
- 美国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 美国
供货情况
-
库存:
-
出现意外错误。请稍候重试。

中国
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.