ADP8140CP-EVALZ

Analog Devices
584-ADP8140CP-EVALZ
ADP8140CP-EVALZ

制造商:

说明:
LED 照明开发工具 Evaluation Board

寿命周期:
受限供货情况:
Mouser当前不供应此零件编号的零件。产品可能为限量销售或工厂特别订单。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Analog Devices Inc.
产品种类: LED 照明开发工具
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Evaluation Boards
ADP8140
3 V to 30 V
Bulk
商标: Analog Devices
最大工作温度: + 125 C
最小工作温度: - 40 C
输出电流: 500 mA
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

此功能要求启用JavaScript。

合规代码
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

ADP8140评估板

Analog Devices Inc. ADP8140评估板 (ADP8140CP-EVALZ) 设计用于评估具有自适应功率控制功能的ADP8140 4通道大电流LED驱动器。ADP8140CP-EVALZ板通过驱动LED灯串来评估ADP8140器件,每个灯串的最大电流为350mA。该评估套件包括ADP8140EB-EVALZ和ADP8140 LED-EVALZ。ADP8140EB-EVALZ具有ADP8140电流和P沟道金属氧化物半导体 (PMOS) 场效应晶体管调节级,可为LED供电。ADP8140 LED-EVALZ包含四串每串六个LED。

供货情况

库存: