DC2575A

584-DC2575A
DC2575A

制造商:

说明:
LED 照明开发工具 LT8391AIFE Demo Board - 60V, 2MHz Synchr

寿命周期:
受限供货情况:
Mouser当前不供应此零件编号的零件。产品可能为限量销售或工厂特别订单。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Analog Devices Inc.
产品种类: LED 照明开发工具
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Demonstration Boards
LT8391AIFE
4 V to 60 V
LT8391
Bulk
商标: Analog Devices
输出电流: 1.5 A
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

合规代码
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DC2575A演示电路

Linear Technology/Analog Devices DC2575A演示电路为采用扩频技术的LT8391 60V 2MHz同步4开关降压-升压LED控制器提供一个评估平台。DC2575A演示电路采用 LT8391 LED控制器和AEC-Q汽车认证元件。这些AEC-Q汽车认证元件包括功率MOSFET、二极管、输入和输出电容器以及电感器。LT8391具有4V至60V的输入电压,并驱动一串在1.5A电流下高达16V的LED。DC2575A的工作开关频率为2MHz,无扩频。设计人员通过简单跳线即可实现扩频频率调制 (SSFM)。SSFM将开关频率从fSW扩展到fSW+25%,以降低EMI。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

供货情况

库存: