LT3922EUFD#PBF

Analog Devices
584-LT3922EUFD#PBF
LT3922EUFD#PBF

制造商:

说明:
LED照明驱动器IC 36V, 2A Sync Boost LED Drvr

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Analog Devices Inc.
产品种类: LED照明驱动器IC
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
1 Output
Boost
2 A
QFN-28
36 V
2.8 V
200 kHz to 2 MHz
Adjustable
LT3922
- 40 C
+ 125 C
Tube
商标: Analog Devices
开发套件: DC2247A
特点: PWM Dimming, Open LED Protection
输入电压: 2.8 V to 36 V
安装风格: SMD/SMT
通道数量: 1 Channel
产品: LED Lighting Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 73
子类别: Driver ICs
电源电流—最大值: 4 mA
类型: DC/DC Converter
单位重量: 25 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
中国台湾
发货时,国家/地区可能会发生变化。

LT3922 2A同步升压LED驱动器

Linear Technology/Analog Devices LT3922 2A同步升压LED驱动器是单片式转换器,具有固定频率、峰值电流控制,还可为一个LED灯串提供PWM调光。LT3922可以在升压、降压或降压-升压模式下工作。LED电流由CTRL引脚上的一个模拟电压或脉冲的占空比来设置。LT3922将通过一个外部检测电阻器在很宽的输出电压范围内保持±2%的电流调节。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

供货情况

库存: