114915P2

Anderson Power Products
879-114915P2
114915P2

制造商:

说明:
重负荷电源连接器 METRIC O-RING

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Anderson Power Products
产品种类: 重负荷电源连接器
RoHS:  
6P SPEC Pak
Accessories
O-Ring
SPEC Pak
商标: Anderson Power Products
产品类型: Heavy Duty Power Connectors
工厂包装数量: 1
子类别: Power Connectors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

4-Pole & 6-Pole SPEC Pak® Connectors

Anderson Power Products 4-Pole and 6-Pole SPEC Pak® Connectors use rugged and environmentally sealed (IP68) shells to protect existing APP Powerpole® contacts and housings. These connectors feature touch-safe, color-coded Powerpole housings that work with 24AWG to 10AWG wire gauge to offer thousands of flexible design solutions in a single interconnect. APP 4-Pole and 6-Pole SPEC Pak Connectors provide 1500 mating cycles with an operating temperature range of -40°C to +105°C. These connectors can be used anywhere a rugged and waterproof high-power, signal, and ground interconnect solution is required. Typical applications include mass transportation, off-road vehicles, factory automation, oil and petrochemical exploration, agricultural equipment, and more.

E-Mobility Solutions

Anderson Power Products E-Mobility Solutions products feature modern manufacturing techniques, rigorous quality control measures, and extensive testing. These connectors are designed to bring power, or power and signaling, to and from e-mobility equipment, including batteries to chargers, batteries to motors or controllers, and chargers to monitoring systems. APP E-Mobility Solutions products are ideal for electric vehicles, all-terrain vehicles, golf carts, E-bikes, two- and three-wheel scooters, and lawn / turf equipment.

SPEC Pak® Connectors

Anderson Power Products SPEC Pak® Connectors are designed to be used anywhere a rugged or waterproof high-power, signal, or ground interconnect solution is required. SPEC Pak stands for Sealed Power For Environmental Connections, and these connectors offer an IP68-rated shell to completely protect it against dust and immersion between 15cm and 1m. These connectors accommodate wiring from 24AWG to 10AWG with color-coded housing that is safe to touch. APP SPEC Pak Connectors are ideal for harsh environments, wind and solar power, transportation, marine applications, and more.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥11.2887 ¥11.29
¥9.5598 ¥95.60
¥9.2095 ¥230.24
¥8.6445 ¥864.45
¥7.8535 ¥1,963.38
¥7.0738 ¥3,536.90
¥6.2828 ¥6,282.80
¥5.8873 ¥14,718.25
¥5.6161 ¥28,080.50