114916P2-50

Anderson Power Products
879-114916P2-50
114916P2-50

制造商:

说明:
重负荷电源连接器 3P SPEC PAK GROMMET WIRE SEALING 16-20

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Anderson Power Products
产品种类: 重负荷电源连接器
RoHS:  
3P MINI
Accessories
Grommet
SPEC Pak
商标: Anderson Power Products
产品类型: Heavy Duty Power Connectors
工厂包装数量: 50
子类别: Power Connectors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

3-Pole Mini SPEC Pak® Connectors

Anderson Power Products 3-Pole Mini SPEC Pak® Connectors carry up to 22A per contact at 600V. These small connectors are ideal for applications requiring power, or power and signal combined, in a compact environmentally sealed (IP68) package. Contacts with 30µ gold plating provide low resistance for up to 500 mating cycles while an integral latch prevents accidental unmating. These connectors are available for wires ranging from 24AWG to 14AWG, and the male contacts are available in three lengths to enable sequencing as required. APP 3-Pole Mini SPEC Pak Connectors are touch safe per UL1977 Sec 10.2 and manufactured using durable polycarbonate material to meet UL94 V-0 flame resistance requirements.

E-Mobility Solutions

Anderson Power Products E-Mobility Solutions products feature modern manufacturing techniques, rigorous quality control measures, and extensive testing. These connectors are designed to bring power, or power and signaling, to and from e-mobility equipment, including batteries to chargers, batteries to motors or controllers, and chargers to monitoring systems. APP E-Mobility Solutions products are ideal for electric vehicles, all-terrain vehicles, golf carts, E-bikes, two- and three-wheel scooters, and lawn / turf equipment.

SPEC Pak® Connectors

Anderson Power Products SPEC Pak® Connectors are designed to be used anywhere a rugged or waterproof high-power, signal, or ground interconnect solution is required. SPEC Pak stands for Sealed Power For Environmental Connections, and these connectors offer an IP68-rated shell to completely protect it against dust and immersion between 15cm and 1m. These connectors accommodate wiring from 24AWG to 10AWG with color-coded housing that is safe to touch. APP SPEC Pak Connectors are ideal for harsh environments, wind and solar power, transportation, marine applications, and more.

供货情况

库存:
无库存
生产周期:
6 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥9.5598 ¥9.56
¥8.0343 ¥80.34
¥6.5201 ¥326.01
¥6.3845 ¥1,596.13
¥6.0681 ¥3,034.05
¥5.5257 ¥5,525.70
¥5.3788 ¥13,447.00
¥5.311 ¥26,555.00