PS2T40-9X

Anderson Power Products
879-PS2T40-9X
PS2T40-9X

制造商:

说明:
重负荷电源连接器 2 HOLE, MP CG40, WIRE RANGE 7.0-9.0mm (.28"-.35")

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Anderson Power Products
产品种类: 重负荷电源连接器
RoHS:  
Mid-Power
Accessories
Cable Gland
Polybutylene Terephthalate (PBT)
IP68
+ 105 C
SPEC Pak
商标: Anderson Power Products
可燃性等级: UL 94 V-0
外壳颜色: Black
最小工作温度: - 40 C
产品类型: Heavy Duty Power Connectors
工厂包装数量: 1
子类别: Power Connectors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

E-Mobility Solutions

Anderson Power Products E-Mobility Solutions products feature modern manufacturing techniques, rigorous quality control measures, and extensive testing. These connectors are designed to bring power, or power and signaling, to and from e-mobility equipment, including batteries to chargers, batteries to motors or controllers, and chargers to monitoring systems. APP E-Mobility Solutions products are ideal for electric vehicles, all-terrain vehicles, golf carts, E-bikes, two- and three-wheel scooters, and lawn / turf equipment.

SPEC Pak® Connectors

Anderson Power Products SPEC Pak® Connectors are designed to be used anywhere a rugged or waterproof high-power, signal, or ground interconnect solution is required. SPEC Pak stands for Sealed Power For Environmental Connections, and these connectors offer an IP68-rated shell to completely protect it against dust and immersion between 15cm and 1m. These connectors accommodate wiring from 24AWG to 10AWG with color-coded housing that is safe to touch. APP SPEC Pak Connectors are ideal for harsh environments, wind and solar power, transportation, marine applications, and more.

Mid-Power SPEC Pak® Connectors

Anderson Power Products Mid-Power SPEC Pak® Connectors are rugged, environmentally sealed to IP68, and highly configurable to provide a multitude of flexible design solutions in a single interconnect. These connectors feature proprietary core Powerpole® flat wiping contact technology and power-handling capabilities up to 80A at 600V with signal. APP mid-power connectors accept up to four Powerpole® 75 (PP75) contacts and housings and up to eight pin and socket auxiliary contacts, which allows signal and / or sequencing options. Colored Powerpole® housings can be matched to wire colors with sizes ranging from 12AWG to 6AWG while a stainless steel latch prevents accidental unmating.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥89.0214 ¥89.02
¥70.6928 ¥706.93
¥70.2634 ¥3,513.17
¥68.1729 ¥6,817.29
¥63.4947 ¥15,873.68
¥60.9748 ¥30,487.40
¥55.7542 ¥55,754.20
2,500 报价