SBS50BRN

Anderson Power Products
879-SBS50BRN
SBS50BRN

制造商:

说明:
重负荷电源连接器 SBS50 2P HOUSING ONLY, BROWN

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Anderson Power Products
产品种类: 重负荷电源连接器
RoHS:  
SBS50
Connectors
50 A
2 Position
Crimp
600 V
Polycarbonate (PC)
IP20
SBS
商标: Anderson Power Products
产品类型: Heavy Duty Power Connectors
工厂包装数量: 1
子类别: Power Connectors
单位重量: 20.072 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8547200000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Multipole Connectors

Anderson Power Products Multipole Connectors are genderless connectors with  color coded mechanical voltage keys to prevent mismatching power supplies and electrical outlets. With 2 to 3 primary power positions, the SB ® connectors feature flat wiping contacts that offer a low resistance connection with a sacrificial tip for hot plugging. SBE®, SBX®, SBO®, and SBS® Connectors provide the ability to incorporate up to 8 auxiliary circuits and helps prevent fingers or probes from accidentally touching live contacts.

E-Mobility Solutions

Anderson Power Products E-Mobility Solutions products feature modern manufacturing techniques, rigorous quality control measures, and extensive testing. These connectors are designed to bring power, or power and signaling, to and from e-mobility equipment, including batteries to chargers, batteries to motors or controllers, and chargers to monitoring systems. APP E-Mobility Solutions products are ideal for electric vehicles, all-terrain vehicles, golf carts, E-bikes, two- and three-wheel scooters, and lawn / turf equipment.

SBS50 / SBS75X Heavy Duty Power Connectors

Anderson Power Products SBS50 / SBS75X Heavy Duty Power Connectors provide high power in a compact housing with protection against accidental contact with live circuits. SBS stands for Storage Battery Safety, and these connectors offer a compact connection with a touch-safe interface. This protection is important for applications in which DC voltages exceed 30V and can be health threatening. Wire-to-wire and wire-to-board configurations feature power contacts rated up to 110A. The APP SBS75X connectors offer up to four mate-last, break-first auxiliary power / signal contacts rated up to 20A.

库存量: 163

库存:
163 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥82.9533 ¥82.95
¥70.4442 ¥704.44
¥70.2634 ¥1,756.59
¥67.7548 ¥3,387.74
¥59.4945 ¥5,949.45
¥55.4152 ¥13,853.80
¥52.2851 ¥26,142.55
¥48.2962 ¥48,296.20
2,500 报价

备用包装

制造商零件编号:
包装:
Bulk
供货情况:
库存量
单价:
¥43.0869
最小:
1

类似产品

Anderson Power Products SBS50BRN-BK
Anderson Power Products
重负荷电源连接器 SBS50 2P HOUSING ONLY, BROWN - BULK