SBSX75A-PMREC-BLK

Anderson Power Products
879-SBSX75A-PMRECBLK
SBSX75A-PMREC-BLK

制造商:

说明:
重负荷电源连接器 SBS X-75A PANEL MOUNT RECEPTACLE ASSEMBLY

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Anderson Power Products
产品种类: 重负荷电源连接器
RoHS:  
SBSX-75A
商标: Anderson Power Products
产品类型: Heavy Duty Power Connectors
工厂包装数量: 100
子类别: Power Connectors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
USHTS:
8538906000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SBS®X-75A Sealed Connectors

Anderson Power Products SBS®X-75A Sealed Connectors come with two power contacts rated up to 135A and four auxiliaries rated to 10A, offering the durability of up to 5000 mating cycles. Positive metal latches help safeguard against accidental disconnects caused by vibration, while the built-in cable clamp allows for strain relief on wires. The Anderson Power Products SBSX-75A Connectors feature a high-power design that makes these rugged devices ideal for outdoor applications. The IP68 weatherproof rating ensures that the connector remains free of water for complete protection for up to 30 minutes at 6 feet in mated conditions or with covers in unmated conditions.

库存量: 895

库存:
895 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥109.3501 ¥109.35
¥92.9764 ¥929.76
¥87.1795 ¥1,743.59
¥83.0437 ¥4,152.19
¥78.9983 ¥7,899.83
¥73.1223 ¥14,624.46
¥70.4781 ¥35,239.05
¥67.1672 ¥67,167.20