AP-ISD016GIE-AAT

Apacer
908-AP-ISD016GIE-AAT
AP-ISD016GIE-AAT

制造商:

说明:
存储卡 Industrial SD Card SLC 16GB

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Apacer
产品种类: 存储卡
RoHS:  
SD Cards
16 GB
SD 3.0
41 MB/s
43 MB/s
SLC
3.3 V
- 40 C
+ 85 C
32 mm x 24 mm x 2.1 mm
Industrial SD R1
有源模式电流: 120 mA
商标: Apacer
长度: 32 mm
封装: Tray
产品类型: Memory Cards
工厂包装数量: 1
子类别: Memory & Data Storage
厚度: 2.1 mm
宽度: 24 mm
单位重量: 7.396 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8523511000
USHTS:
8523510000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Industrial SD Cards

Apacer Industrial SD Cards feature high reliability and resistance to extended temperatures for industrial, military, communication, surveillance, medical devices, and car navigation applications. The SD Cards are compliant with Ver. 2.0 standard and SDHC Class 10 high-speed transmission standard as defined by the SD Association. Apacer ISD also supports SD and SPI modes. The cards deliver features like anti-shock, anti-vibration, low power consumption, and boost resistance to extended temperatures (-40ºC to 85ºC). Available in capacities from 256MB to 32GB and with automatic standby and sleep modes to save power more effectively.

供货情况

库存:
不可用

定价 (含13% 增值税)