APSDM032GL2WN-PTW

Apacer
908-APSDM032GL2WNPTW
APSDM032GL2WN-PTW

制造商:

说明:
固态硬盘 - SSD SATA3 Disk Module 7-Pin/180 Degree SLC LP2 32G Extended Temp with Write Protect

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Apacer
产品种类: 固态硬盘 - SSD
RoHS:  
SDM5A
32 GB
SATA Disk Modules
7P/180D LP2
SLC
SATA
215 MB/s
435 MB/s
5 V
- 40 C
+ 85 C
33 mm x 29.3 mm x 1 mm
有源模式电流: 260 mA
商标: Apacer
连接器类型: 7-pin signal
封装: Bulk
产品类型: Solid State Drives - SSD
工厂包装数量: 1
子类别: Memory & Data Storage
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
TARIC:
8523801000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SDM SATA Disk Modules

Apacer Technology Inc. SATA-Disk Modules (SDM) are high-performance, embedded SSD designed to replace a conventional SATA hard disk drive in desktops, IT-STB, industrial PCs, and thin client systems. The SDM SSD can be plugged into a standard SATA 7-pin / 22-pin connector. The modules feature a built-in microcontroller and file management firmware that communicates with SATA standard interfaces. This means the SDM SSD does not require additional or proprietary host software. This product is well suited for embedded flash storage applications offering new and expanded functionality as well as more cost-effective designs, better performance, and increased reliability.

供货情况

库存:
无库存
生产周期:
4 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥11,643.9268 ¥11,643.93