3536021N002

Apem
642-3536021N002
3536021N002

制造商:

说明:
拨动开关 TOGGLE SWITCH 3500 IP67 SEALED

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Apem
产品种类: 拨动开关
RoHS:  
Non-Illuminated
SPDT
ON - ON
Panel Mount
Quick Connect
15 A
28 VDC
11.4 mm
Toggle
Sealed
IP67
3500
Tray
致动器长度: 17.5 mm
致动器材料: Aluminum
商标: Apem
寿命: 10000 Cycles
最大工作温度: + 85 C
最小工作温度: - 40 C
产品类型: Toggle Switches
工厂包装数量: 15
子类别: Switches
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
原产地分类
原产国:
法国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

3500 Series High-Performance Toggle Switches

APEM 3500 Series High-Performance Toggle Switches feature single- and dual-pole configurations with solder-lug, screw, or quick-connect terminals. These robust toggle switches are designed for outdoor applications and stand up to harsh environments. The completely sealed construction withstands 0.1bar pressure. The frontal sealing offers IP67 and IP69K protection via a silicone membrane, while the rear sealing with molded-in terminals provides an IP64 rating. The 3500 series is available in a wide variety of lever styles with brass, nickel- or chrome-plated, and anodized aluminum actuators that deliver 40,000 cycles of mechanical life. APEM 3500 Series High-Performance Toggle Switches operate in a temperature range of -40°C to +85°C.

库存量: 83

库存:
83 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥260.804 ¥260.80
¥220.2709 ¥2,202.71
¥210.5981 ¥6,317.94
¥201.3321 ¥12,079.93
¥193.6368 ¥20,331.86
¥183.3764 ¥46,760.98