5ESH920

Apem
642-5ESH920
5ESH920

制造商:

说明:
触觉开关 illumec 4F Th red/yellow LED R

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Apem
产品种类: 触觉开关
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
OFF - (ON)
2 N
50 mA
24 VDC
No
SPST
Gull Wing Lead
10 mm
10 mm
6.4 mm
5E SH9
10000000 Cycle
IP67
致动器材料: Polyphenylene Sulfide (PPS)
商标: Apem
触点电镀: Silver
最大工作温度: + 160 C
最小工作温度: - 40 C
产品: Tactile Switches
产品类型: Tactile Switches
工厂包装数量: 100
子类别: Switches
商标名: multimec
行程: 1 mm
单位重量: 1.868 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536501100
BRHTS:
85365090
ECCN:
EAR99
原产地分类
原产国:
丹麦
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

5E SH9 Multimec Tactile Switches

APEM 5E SH9 Multimec™ Tactile Switches offer high-performance, large-diameter snap-on cap retention systems and an actuator out of the switch body. These switches feature single pole/momentary, NORMALLY OPEN (NO) or NORMALLY CLOSED/NORMALLY OPEN (NCNO), and Through-Hole (TH) or Surface Mount (SMD) or right angel through-hole. These switches consist of 3 standard actuation forces (2.0N, 3.5N, and 6.5N), IP67 sealing, and are available in high-temperature material.

Multimec™ 5G Switches

APEM Multimec™ 5G Switches feature a large-diameter snap-on cap retention system and an actuator leveled with the switch body. These switches are available in illuminated and non-illuminated versions and include single or bi-color illumination options. The Multimec switches provide three standard actuation forces and are only available in high-temperature material for current soldering processes. APEM Multimec 5G Switches feature IP67 sealing per IEC 60529 standards, >10MΩ insulation resistance, and a lifetime of 10M cycles.

供货情况

库存:
无库存
生产周期:
11 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥32.092 ¥32.09
¥25.5606 ¥255.61
¥22.4192 ¥2,241.92
¥20.7581 ¥4,151.62
¥20.0123 ¥10,006.15
¥19.0292 ¥19,029.20
¥17.8653 ¥44,663.25
¥17.1195 ¥85,597.50