6CJ2NOPR

Apem
642-6CJ2NOPR
6CJ2NOPR

制造商:

说明:
触觉开关 MEC DUALMEC, J-Bend, 2-Pole, IP67 low profile TACT Switch

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Apem
产品种类: 触觉开关
RoHS:  
PCB Mount
Round
50 mA
24 VDC
DPST
J Form Lead
8.2 mm
8 mm
3.5 mm
6C
1000000 Cycle
IP67
Reel
Cut Tape
致动器材料: Silicone
商标: Apem
最大工作温度: + 85 C
最小工作温度: - 40 C
安装类型: Sealed
产品: Tactile Switches
产品类型: Tactile Switches
工厂包装数量: 500
子类别: Switches
商标名: Dualmec
行程: 0.3 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
TARIC:
8536501100
ECCN:
EAR99
原产地分类
原产国:
丹麦
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Ultramec™ 6C Tactile Switches

APEM Ultramec™ 6C Tactile Switches are compact, low-profile (8mm x 8mm footprint, maximum height of 2.5mm, and standard J-bend terminals) switch offering a long lifecycle of 3 million actuations. The Ultramec 6C Switches feature up to IP67 environmental sealing and a floating cap option with a round, concave keycap for easy alignment of the PCB and front panel. The floating cap comes in five color options, making it an ideal solution under overlay and custom caps. The simple design and smooth feel of the Ultramec 6C create an ideal, low-profile switch solution for test and measurement, medical, food processing, and remote control applications. 

6C Series Dualmec™ Tactile Switch

APEM 6C Series Dualmec™ Tactile Switch features a 2-pole design, IP67 protection rating, and low-profile construction. This switch increases the safety of handheld or limited-space devices with its compact, 2-pole SMD construction. The 6C series Dualmec switch has a stainless steel 3µAg contact dome, silicone actuator, and PPS UL 94V-0 housing. APEM 6C Series Dualmec Tactile Switch offers a lifetime of 1M cycles, 8mm x 8mm dimensions, and an operating temperature range of -40°C to +85°C.

库存量: 665

库存:
665
可立即发货
在途量:
1,000
预期 2026/12/14
生产周期:
11
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥48.8047 ¥48.80
¥42.601 ¥426.01
¥40.2845 ¥1,007.11
¥36.8041 ¥3,680.41
¥33.7531 ¥8,438.28
整卷卷轴(请按500的倍数订购)
¥33.335 ¥16,667.50
¥32.0129 ¥32,012.90
¥29.8659 ¥74,664.75
5,000 报价