90C16

Apem
642-90C16
90C16

制造商:

说明:
开关翘板/开关帽 TOGGLE SWITCH GUARD CSG

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Apem
产品种类: 开关翘板/开关帽
发货限制:
 Mouser 目前在您所在地区不销售该产品。
商标: Apem
产品类型: Switch Bezels / Switch Caps
工厂包装数量: 25
子类别: Switch Accessories
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8302496085
JPHTS:
830249000
TARIC:
8536508099
MXHTS:
8302499900
BRHTS:
83024900
ECCN:
EAR99
原产地分类
原产国:
法国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

90 Series Switch Guards

APEM 90 Series Switch Guards offer models for 2- or 3-position switches and an operating temperature range of -40°C to +85°C. These switch guards feature holes for wiring a seal and help prevent accidental lever operation. When the guard is raised, the lever can be operated freely, while the lever is reset/locked in a stable position when the guard is fully depressed. The 90 series switch guards are available in many options and feature stainless steel guards and support plates. APEM 90 Series Switch Guards are suitable for use on switches with Ø11,9 or Ø12 threaded bushing and lever length 17,5 outside bushing.

供货情况

库存: