DE40VTNO

Apem
642-DE40VTNO
DE40VTNO

制造商:

说明:
检测开关 DE Series 8.3 mm x 5.3 mm, h = 7 mm, IP67 Rated Detector Switch

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Apem
产品种类: 检测开关
RoHS:  
Vertical
102 gf
4.1 mm
10 mA
5 VDC
8.2 mm
5.25 mm
7 mm
Solder Lug
SPST
Bulk
商标: Apem
照明: Non-Illuminated
寿命: 300000 Cycles
最大工作温度: + 85 C
最小工作温度: - 40 C
安装风格: PCB Mount
产品类型: Detector Switches
系列: DE
工厂包装数量: 500
子类别: Switches
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8536507000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DE Series Detector Switches

APEM DE Series Detector Switches come in different versions that help to detect horizontal as well as vertical movements. These switch sizes range from a compact ultra-low profile to larger waterproof versions. The DE switches offer one- or two-way operations and come in a variety of travel as well as activation forces. These switches are used in consumer and home equipment, automotive vehicles, building automation including HVAC communications, food and beverage equipment, robotics, and semiconductor equipment.

库存量: 987

库存:
987 可立即发货
生产周期:
22 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥21.2553 ¥21.26
¥17.6167 ¥176.17
¥16.3737 ¥409.34
¥15.4697 ¥773.49
¥14.5544 ¥1,455.44
¥13.56 ¥3,390.00
¥12.7351 ¥6,367.55
¥11.9893 ¥11,989.30
¥10.9158 ¥27,289.50