FNRC64SXX2X

Apem
642-FNRC64SXX2X
FNRC64SXX2X

制造商:

说明:
翘板开关 FNR Series Switch

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Apem
产品种类: 翘板开关
RoHS:  
Rocker Switches
Non-Illuminated
DPDT
ON - ON
1 A
24 VDC
Solder Lug
Sealed
Gold
IP69K
致动器样式: Concave
商标: Apem
最大工作温度: + 85 C
最小工作温度: - 40 C
产品类型: Rocker Switches
系列: FNR
工厂包装数量: 20
子类别: Switches
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
原产地分类
原产国:
法国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

FNR Sealed Rocker Switches

APEM FNR Sealed Rocker Switches offer a <100mΩ initial contact resistance, 24VDC max. voltage rating, and up to 1A current rating. The drop-in mounting, circular shape, and embedded LED resistors enable easy integration and mounting. These switches feature dedicated grip integrations for joysticks' front faceplates and a high sealing level for applications in harsh environments. FNR switches are ideal for front, neutral, and reverse selection, have backlit logos, and are SIL2 compatible. APEM FNR Sealed Rocker Switches are used in harsh environments, material handling, industrial, agricultural, and construction.

库存量: 40

库存:
40 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥570.0737 ¥570.07
¥470.2382 ¥4,702.38
¥449.6496 ¥8,992.99
¥426.236 ¥25,574.16
¥411.2635 ¥41,126.35