NZAB0477

Apem
642-NZAB0477
NZAB0477

制造商:

说明:
操纵杆 .1A FULL BOOT+LEVER NO HARNESS IP67

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Apem
产品种类: 操纵杆
RoHS:  
Joysticks
2-Axis
4-Way Directional
Digital (Mechanical Switch)
Bat
125 VAC
2 A
- 25 C
+ 50 C
Panel Mount
Connector
12 mm Dia
IP67
Full Boot + Lever without Cable
NZ
商标: Apem
产品类型: Joysticks
工厂包装数量: 1
子类别: Human Machine Interfaces
单位重量: 54 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8543700000
USHTS:
8543709860
ECCN:
EAR99
原产地分类
原产国:
英国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

NZ Compact Switch Joysticks

APEM NZ Compact Switch Joysticks feature an 11.9mm bush mount, silicone rubber sealing boots, and mineral-filled Nylon-6 body material. They provide a mechanical life of 1 million operations. APEM NZ Compact Switch Joysticks offer a stainless steel lever material with 15° lever travel (±7.5° from center). These joysticks weigh 35g to 45g (subject to configuration type) and have a 1mm to 4mm recommended panel thickness for half and full boot. Alternate handle selections are available as well as a polyimide flexi tail option.

供货情况

库存:
无库存
生产周期:
16 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,481.9385 ¥1,481.94
¥1,378.7921 ¥6,893.96
¥1,177.7086 ¥11,777.09
¥1,094.6649 ¥27,366.62
¥1,002.5134 ¥50,125.67
¥983.4955 ¥98,349.55
250 报价