PHAP3344CR

Apem
642-PHAP3344CR
PHAP3344CR

制造商:

说明:
触觉开关 TACT SWITCH PCB MOUNT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Apem
产品种类: 触觉开关
RoHS:  
Non-Illuminated
PCB Mount
Round
(ON) - (OFF)
160 gf to 260 gf
50 mA
12 VDC
SPST
Gull Wing Lead
6.2 mm
6.2 mm
5 mm
PHAP33
100000 Cycles
IP67
Reel
Cut Tape
致动器样式: Plunger
商标: Apem
触点电镀: Silver
最大工作温度: + 70 C
最小工作温度: - 20 C
产品: Tactile Switches
产品类型: Tactile Switches
工厂包装数量: 1000
子类别: Switches
类型: Square Tact Switch
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
原产地分类
原产国:
韩国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PHAP33 PCB Tactile Switches

APEM PHAP33 PCB Tactile Switches feature various single-pole, single-throw (SPST) momentary switch configurations. The PHAP33 series offers ultra-compact 4mm and 6mm square tact switches with excellent snap dome tactile feedback. The switches have molded-in terminals, which minimize flux or solder wicking and ensure a highly reliable long operating life. The switches are constructed of high-temperature 4/6 nylon, a UL 94HB-rated material, with silver-plated phosphor bronze or stainless steel contacts. The APEM PHAP33 PCB Tactile Switches have a 100,000-cycle electrical and mechanical life and operate within a -20°C to +70°C operating temperature range.

库存量: 639

库存:
639 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥4.0567 ¥4.06
¥3.9098 ¥39.10
¥3.6273 ¥90.68
¥3.2544 ¥325.44
¥2.9606 ¥740.15
¥2.7798 ¥1,389.90
整卷卷轴(请按1000的倍数订购)
¥2.3617 ¥2,361.70
¥2.2261 ¥4,452.20
¥2.2035 ¥11,017.50