TSBP1S00A

Apem
642-TSBP1S00A
TSBP1S00A

制造商:

说明:
操纵杆 THUMBSTICK JOYSTICK TS

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Apem
产品种类: 操纵杆
RoHS:  
Thumbsticks
2-Axis
4-Way Directional
Analog (Hall Effect)
Castle
5 VDC
11 mA
- 40 C
+ 85 C
Panel Mount
Wire Leads
25.02 mm Dia
IP67
Pendant, Remote, and Joystick Handle Applications
2-Axis
TS
Bulk
商标: Apem
产品类型: Joysticks
工厂包装数量: 1
子类别: Human Machine Interfaces
单位重量: 32.095 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TS LED Illuminated Hall Effect Mini Thumb Joystick

APEM TS LED Illuminated Hall Effect Mini Thumb Joysticks are IP67 rated, include an LED backlight, and feature contactless Hall effect technology to provide long-life proportional control. With a total current draw no greater than 16mA, these APEM LED Thumbsticks are ideally suited for wireless remote control applications where low visibility, battery life, and power consumption are critical. The backlighting option utilizes an overmolded polycarbonate castle-style actuator to effectively diffuse the LED and provide illumination over a wide viewing angle. These joysticks include red and blue color options.

TS Series Miniature Thumbsticks

APEM TS Series Miniature Thumbsticks are proportional two-axis joysticks in a miniature package. These thumbsticks feature non-contacting Hall Effect technology for long-life performance and are available with multiple linear output options, including single and dual (redundant) outputs. The APEM TS Series is similar in size and operation to "gamepad" controls but in a rugged industrial package. Typical applications include pendant and remote controls, joystick handle, and armrest integration.

库存量: 5

库存:
5 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,765.8736 ¥1,765.87
¥1,629.1662 ¥8,145.83
¥1,422.1954 ¥14,221.95
¥1,348.4629 ¥33,711.57
¥1,294.2681 ¥64,713.41
100 报价