XP0140S0162002MF2N3F005R003XX

Apem
642-XP0140S016200205
XP0140S0162002MF2N3F005R003XX

制造商:

说明:
操纵杆 Joystick Multi Function Handle

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Apem
产品种类: 操纵杆
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Joysticks
Handle
- 30 C
+ 70 C
Panel Mount
Screw
CAN
55 mm x 55 mm
IP66
XP
商标: Apem
寿命: 10000000 Cycle
产品类型: Joysticks
工厂包装数量: 1
子类别: Human Machine Interfaces
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8536509065
原产地分类
原产国:
英国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

XP Joysticks

APEM XP Joysticks Mid-size flexible proportional joystick designed with non-contacting Hall Effect technology. These mid-size palm joysticks offer dual and dual inverse analog and PWM outputs with CAN J1939 and CANopen. The XP joysticks provide one or two axis with all-metal mechanism construction. Analog and PWM joysticks are fitted to the joysticks as standard with 180mm(+/- 20mm) harnesses. These XP joysticks comply with EMC emissions level EN61000-6-3:2001, CPSPR 32:2015, Class B 30MHz to 1GHz, and IP66 sealing standards. The XP joysticks operate at -30°C to 70°C temperature range and 5V ±0.5V power supply. These joysticks are well-suited for indoor and outdoor applications.

供货情况

库存: