MSA303

Apex Microtechnology
137-MSA303
MSA303

制造商:

说明:
电源管理模块 Switching Amp 600V 30A Silicon Carbide 3-Phase Integrated Power Module, Three Fully Independent Half Bridges

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Apex Microtechnology
产品种类: 电源管理模块
RoHS:  
Power Modules
40 A
1 MHz
商标: Apex Microtechnology
下降时间: 30 ns
最大工作温度: + 125 C
最小工作温度: - 55 C
产品类型: Power Management Modules
上升时间: 45 ns
工厂包装数量: 1
子类别: Embedded Solutions
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Silicon Carbide (SiC) Integrated Power Modules

Apex Microtechnology Silicon Carbide (SiC) Integrated Power Modules are integrated with a digitally controlled gate drive and feature under-voltage lock-out and active Miller clamping. These power modules operate at up to 650V maximum supply voltage and -55°C to 125°C storage temperature range. The silicon carbide integrated power modules are suitable for DC/AC converters, DC/DC converters, and motor drives.

MSA303/MSA303A Integrated Power Modules

Apex Microtechnology MSA303/MSA303A Integrated Power Modules are fully integrated three-phase drivers developed especially to drive Brush-Less DC (BLDC) and Permanent Magnet Synchronous (PMSM) motors, or DC/AC converters. The MSA303/MSA303A implements Silicon Carbide MOSFET technology to improve efficiency over other devices in its class. Three fully independent half-bridges provide 40A of continuous current. MSA303 is built on a thermally conductive, electrically isolated substrate to provide the greatest versatility and ease of heatsinking.

Motor Drive Solutions

Apex Microtechnology offers a range of solutions for motor drive applications. Numerous motion control applications rely on permanent magnet DC motors due to the ease of integration into control systems compared to AC motors. These DC motors, whether brushed or brushless (BLDC), offer precise control over speed, torque, or position, making them a popular choice in various applications. Engineers can employ either type of DC motor, with the appropriate supporting components to meet specific application demands. The reliability of the motor in these applications is paramount, but the devices that drive these motors are equally important. Precision control in many motion control applications requires a high-power analog to generate movement. Designing power circuitry that is highly reliable and highly stable while balancing electrical and thermal management issues can be very challenging. Apex Microtechnology enables engineers to solve these challenges by offering commercial off-the-shelf (COTS) integrated power modules, power operational amplifiers, and PWM amplifiers designed for motor drive applications.

库存量: 8

库存:
8 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥7,112.559 ¥7,112.56
¥6,696.8772 ¥66,968.77