PA61M/883

Apex Microtechnology
137-PA61M/883
PA61M/883

制造商:

说明:
运算放大器 - 运放 Linear OpAmp, 90V, 10A DSCC Compliant

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Apex Microtechnology
产品种类: 运算放大器 - 运放
RoHS:  
1 Channel
1 MHz
2.8 V/us
6 mV
30 nA
45 V
10 V
10 A
100 dB
Through Hole
No Shutdown
- 55 C
+ 125 C
Tray
商标: Apex Microtechnology
产品类型: Op Amps - Operational Amplifiers
工厂包装数量: 1
子类别: Amplifier ICs
单位重量: 15 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PA61 90V Power Operational Amplifiers

Apex Microtechnology PA61 90V Power Operational Amplifiers are high-output current operational amplifiers designed to drive resistive, inductive, and capacitive loads. The device's complementary emitter follower output stage is the simple Class C type and is optimized for low-frequency applications where crossover distortion is not critical. These offer a high 10A peak output current, low 3mA quiescent current, and ±10V to ±45V voltage supply range. These amplifiers are internally compensated for all gain settings.

Power Operational (Linear) Amplifiers

Apex Microtechnology Power Operational (Linear) Amplifiers are a portfolio of products designed for applications that require high current and high voltage. These Apex Microtechnology amplifiers are offered in various high-reliability form factors with voltage rails from 5V to 2500V. These feature output currents from 0.01A to 100A (peak) and slew rates up to 3000V/us. These features provide a compact, proven solution for demanding precision power analog applications such as piezo actuation/positioning, electrostatic/magnetic deflection, and DC/servo motion control.

供货情况

库存:
无库存
生产周期:
10 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥4,715.0041 ¥4,715.00
¥4,117.4714 ¥41,174.71