PA75CC

Apex Microtechnology
137-PA75CC
PA75CC

制造商:

说明:
运算放大器 - 运放 IC OpAmp, 40V, 2.5A (combined), Dual

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Apex Microtechnology
产品种类: 运算放大器 - 运放
RoHS:  
2 Channel
1.4 MHz
1.4 V/us
15 mV
500 nA
40 V
5 V
1.5 A
90 dB
DDPAK-7
SMD/SMT
No Shutdown
- 25 C
+ 85 C
Tube
商标: Apex Microtechnology
湿度敏感性: Yes
产品: Operational Amplifiers
产品类型: Op Amps - Operational Amplifiers
工厂包装数量: 1
子类别: Amplifier ICs
单位重量: 2 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Motor Drive Solutions

Apex Microtechnology offers a range of solutions for motor drive applications. Numerous motion control applications rely on permanent magnet DC motors due to the ease of integration into control systems compared to AC motors. These DC motors, whether brushed or brushless (BLDC), offer precise control over speed, torque, or position, making them a popular choice in various applications. Engineers can employ either type of DC motor, with the appropriate supporting components to meet specific application demands. The reliability of the motor in these applications is paramount, but the devices that drive these motors are equally important. Precision control in many motion control applications requires a high-power analog to generate movement. Designing power circuitry that is highly reliable and highly stable while balancing electrical and thermal management issues can be very challenging. Apex Microtechnology enables engineers to solve these challenges by offering commercial off-the-shelf (COTS) integrated power modules, power operational amplifiers, and PWM amplifiers designed for motor drive applications.

库存量: 1,545

库存:
1,545 可立即发货
生产周期:
13 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥130.5263 ¥130.53
¥102.152 ¥1,021.52
¥95.1234 ¥2,378.09
¥87.349 ¥8,734.90
¥86.5241 ¥21,631.03
¥81.3939 ¥40,696.95
¥79.5746 ¥79,574.60
2,500 报价