PA97DR

Apex Microtechnology
137-PA97DR
PA97DR

制造商:

说明:
运算放大器 - 运放 Linear OpAmp, 900V, 10mA

寿命周期:
NRND:
不建议用于新设计。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Apex Microtechnology
产品种类: 运算放大器 - 运放
RoHS:  
Through Hole
900 V
- 25 C
+ 85 C
Tray
商标: Apex Microtechnology
CMRR - 共模抑制比: 98 dB
GBP-增益带宽产品: 1 MHz
Ib - 输入偏流: 2 nA
Ios - 输入偏置电流 : 500 pA
最大双重电源电压: 450 V
最小双重电源电压: 50 V
通道数量: 1 Channel
每个通道的输出电流: 10 mA
产品: Operational Amplifiers
产品类型: Op Amps - Operational Amplifiers
关闭: No Shutdown
SR - 转换速率 : 8 V/us
工厂包装数量: 1
子类别: Amplifier ICs
电源电压-最小: 100 V
Vos - 输入偏置电压 : 5 mV
单位重量: 3 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Power Operational (Linear) Amplifiers

Apex Microtechnology Power Operational (Linear) Amplifiers are a portfolio of products designed for applications that require high current and high voltage. These Apex Microtechnology amplifiers are offered in various high-reliability form factors with voltage rails from 5V to 2500V. These feature output currents from 0.01A to 100A (peak) and slew rates up to 3000V/us. These features provide a compact, proven solution for demanding precision power analog applications such as piezo actuation/positioning, electrostatic/magnetic deflection, and DC/servo motion control.

PA97 900V Power Amplifier

Apex Microtechnology PA97 900V Power Amplifier offers very low standby current resulting in a low-cost solution for driving continuous output currents up to 10mA and pulse currents to 15mA into capacitive loads. The safe operating area (SOA) supplies no second breakdown limitations. Meanwhile, the MOSFET output stage of the PA97 is biased class C for the low quiescent current operation. The Apex Microtechnology PA97 900V Power Amplifier features external compensation that supplies flexibility in choosing bandwidth and slew rate for the application.

库存量: 7

库存:
7 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥3,030.0046 ¥3,030.00
¥2,612.673 ¥26,126.73
¥2,508.4531 ¥62,711.33