SA03/10

Apex Microtechnology
137-SA03/10
SA03/10

制造商:

说明:
开关控制器 Switching Amp, 100V, 30A

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Apex Microtechnology
产品种类: 开关控制器
RoHS:  
Tray
商标: Apex Microtechnology
产品类型: Switching Controllers
工厂包装数量: 1
子类别: PMIC - Power Management ICs
单位重量: 53 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542330001
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SA03 30A 100V PWM Amplifier

Apex Microtechnology SA03 30A 100V PWM Amplifier delivers up to 3000W to the load and features a 22.5kHz switching frequency via the clock input stage. It divides the internal 45kHz oscillator by two while requiring no external components. External oscillators can lower the switching frequency or synchronize multiple amplifiers. The Apex Microtechnology SA03 protection features include current sensing to provide amplitude and direction data for each half of the device's bridge circuitry. This feature allows the shutdown input to turn off all four drivers of the H-bridge output. A high side current limit and the programmable low side current limit protect the amplifier from shorts to supply or ground in addition to load shorts. The die's direct temperature sensing protects the H-bridge output MOSFETs from thermal overloads. This PWM amplifier is a hybrid product design housed in a 12-pin hermetic and isolated metal power package. It requires only three square inches of board space.

Pulse Width Modulation Amplifiers

Apex Microtechnology Pulse Width Modulation (PWM) Amplifiers are cost-effective solutions for motor control applications. The Apex Microtechnology PWM Amplifiers can connect directly to an embedded microcontroller and digital signal controllers. The devices have variable switching frequencies and high-voltage operation.

Motor Drive Solutions

Apex Microtechnology offers a range of solutions for motor drive applications. Numerous motion control applications rely on permanent magnet DC motors due to the ease of integration into control systems compared to AC motors. These DC motors, whether brushed or brushless (BLDC), offer precise control over speed, torque, or position, making them a popular choice in various applications. Engineers can employ either type of DC motor, with the appropriate supporting components to meet specific application demands. The reliability of the motor in these applications is paramount, but the devices that drive these motors are equally important. Precision control in many motion control applications requires a high-power analog to generate movement. Designing power circuitry that is highly reliable and highly stable while balancing electrical and thermal management issues can be very challenging. Apex Microtechnology enables engineers to solve these challenges by offering commercial off-the-shelf (COTS) integrated power modules, power operational amplifiers, and PWM amplifiers designed for motor drive applications.

供货情况

库存:
无库存
生产周期:
10 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥10,170.00 ¥10,170.00
¥8,958.7643 ¥89,587.64