VRE310AD

Apex Microtechnology
137-VRE310AD
VRE310AD

制造商:

说明:
参考电压 ref +10.0V, 0.6ppm, 0/70C

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Apex Microtechnology
产品种类: 参考电压
RoHS:  
Through Hole
DIP-8
Series Precision References
10 V
0.01 %
0.6 PPM / C
0 C
+ 70 C
Tube
商标: Apex Microtechnology
最大输出电压: 11 V
工作电源电流: 6.5 mA
产品类型: Voltage References
关闭: No Shutdown
工厂包装数量: 1
子类别: PMIC - Power Management ICs
单位重量: 785 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Precision Reference Devices

Apex Microtechnology Precision Reference Devices provide ultrastable sine wave outputs and a temperature coefficient over the full military temperature range. Accuracy improvement of the Apex Microtechnology Precision Reference devices is possible through a unique proprietary multipoint laser compensation technique. Significant improvements have been made in other performance parameters, including warm-up drift, line regulation, and long-term stability.

VRE310 +10V Low Noise Precision Voltage Reference

Apex Microtechnology VRE310 +10V Low Noise Precision Voltage Reference is a low-cost, Zener-based precision voltage reference. The VRE310 provides an ultrastable +10V output with ±1.0mV (.01%) initial accuracy. Accuracy improvement is possible by a multipoint laser compensation technique. Other improvements include warm-up drift, line regulation, and long-term stability. These improvements make this series accurate and stable in an industry-standard 8-pin SMT or DIP package. Temperature coefficients are as low as 0.6 ppm/°C over the full industrial (0°C to +70°C) or hi-rel industrial (-40°C to +85°C) temperature range depending on the model and grade. The Apex Microtechnology VRE310 is housed in a surface mount 8-pin package or a thru-hole 8-pin DIP package for maximum long-term stability.

库存量: 3

库存:
3
可立即发货
在途量:
33
预期 2026/10/2
42
预期 2026/10/30
生产周期:
18
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,200.286 ¥1,200.29
¥1,003.9259 ¥10,039.26
¥925.2327 ¥23,130.82
¥901.175 ¥90,117.50
250 报价