VRE410LS

Apex Microtechnology
137-VRE410LS
VRE410LS

制造商:

说明:
参考电压 ref +/- 10.0V, 2.2ppm, -40/85C

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Apex Microtechnology
产品种类: 参考电压
RoHS:  
SMD/SMT
Series Precision References
10 V
2.2 PPM / C
22 V
10 mA
- 40 C
+ 85 C
Tube
商标: Apex Microtechnology
产品类型: Voltage References
关闭: Shutdown
工厂包装数量: 1
子类别: PMIC - Power Management ICs
单位重量: 1.382 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

VRE410 Output Voltage Reference

Apex Microtechnology VRE410 Output Voltage Reference is a low-cost, high-precision ±10V reference. The VRE410 is ideal for D/A and A/D converters requiring an external precision reference. The device provides ultrastable ±10V output with ±1.6mV initial accuracy and a 1.0 ppm/°C temperature coefficient. Accuracy improvement is possible by a multipoint laser compensation technique. The Apex Microtechnology VRE410 features a 3mV tracking error between the positive and negative output voltages over the full operating temperature range. This feature is extremely important in high-performance systems for reducing overall system errors.

Precision Reference Devices

Apex Microtechnology Precision Reference Devices provide ultrastable sine wave outputs and a temperature coefficient over the full military temperature range. Accuracy improvement of the Apex Microtechnology Precision Reference devices is possible through a unique proprietary multipoint laser compensation technique. Significant improvements have been made in other performance parameters, including warm-up drift, line regulation, and long-term stability.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
150
预期 2027/2/19
生产周期:
18
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,382.0691 ¥1,382.07
¥1,170.9286 ¥11,709.29
¥1,118.3949 ¥27,959.87