AP54RHC164ELT-R

Apogee Semiconductor
444-AP54RHC164ELT-R
AP54RHC164ELT-R

制造商:

说明:
计数器移位寄存器 LEO 8-bit Flip-Flops and Registers SIPO E-Grade SnPb TSSOP14 Tape and Reel

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Apogee Semiconductor
产品种类: 计数器移位寄存器
RoHS:  
Serial-In, Parallel-Out
Serial to Parallel
8 Circuit
8 bit
TSSOP-14
AP54RHC
CMOS
2 Input
Parallel
45 ns
1.65 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
商标: Apogee Semiconductor
高电平输出电流: - 24 mA
低电平输出电流: 24 mA
输出线路数量: 8 Output
工作电源电压: 1.65 V to 5.5 V
产品: Shift Register
产品类型: Counter Shift Registers
系列: AP54RHC164
工厂包装数量: 25
子类别: Logic ICs
商标名: RelBridge
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AP54RHC164 Radiation-Hardened SIPO Shift Registers

Apogee Semiconductor AP54RHC164 Radiation-Hardened 8-bit Serial-In Parallel-Out (SIPO) Shift Registers are members of the AP54RHC logic family. These shift registers operate within the 1.65VDC to 5.5VDC supply voltage range. The AP54RHC164 shift registers deliver high resiliency to Single-Event Effects (SEE) and up to Total Ionizing Dose (TID) resilience of 30krad (Si). These registers feature proprietary cold-sparing capability with zero static power penalty. The AP54RHC164 registers also feature a triple-redundant design, which allows the devices to be immune to Single-Event Transients (SET). The AP54RHC164ALT-R shift registers are flight-A grade, and the AP54RHC164ELT-R registers are evaluation grade. These registers are used in medical imaging, small satellites, and Leo constellations.

库存量: 261

库存:
261 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥833.6123 ¥833.61
¥697.21 ¥6,972.10
整卷卷轴(请按25的倍数订购)
¥642.5406 ¥16,063.52
¥625.6584 ¥62,565.84